Filter Your Search
1 - 10 of 500 results
|
GC120A48-R7B
Mean Well
|
$31.9926 | Active | 70 °C | -30 °C | 70 °C | NO | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | AC-DC POWER FACTOR CORRECTION MODULE | CB, CE,FCC, EAC, UKCA | 91 % | 264 V | 85 V | 115 V | R-XXMA-X | 167 mm | 1 | 1 | 2.21 A | 54.4 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 35 mm | HYBRID | UNSPECIFIED | UNSPECIFIED | 120.2 W | NO | 67 mm | ||||||||||||||||||
|
GC120A24-R7B
Mean Well
|
$31.9926 | Active | 70 °C | -30 °C | 70 °C | NO | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | AC-DC POWER FACTOR CORRECTION MODULE | CB, CE,FCC, EAC, UKCA | 90 % | 264 V | 85 V | 115 V | R-XXMA-X | 167 mm | 1 | 1 | 4.42 A | 27.2 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 35 mm | HYBRID | UNSPECIFIED | UNSPECIFIED | 120.2 W | NO | 67 mm | Mean Well | |||||||||||||||||
|
GC120A48-AD1
Mean Well
|
$31.9926 | Active | 70 °C | -30 °C | 70 °C | NO | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | AC-DC POWER FACTOR CORRECTION MODULE | UL, CB, CE,FCC, EAC, UKCA | 91 % | 264 V | 85 V | 115 V | R-XXMA-X | 167 mm | 1 | 1 | 2.21 A | 54.4 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 35 mm | HYBRID | UNSPECIFIED | UNSPECIFIED | 120.2 W | NO | 67 mm | ||||||||||||||||||
|
GC120A24-AD1
Mean Well
|
$31.9926 | Active | 70 °C | -30 °C | 70 °C | NO | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | AC-DC POWER FACTOR CORRECTION MODULE | UL, CB, CE,FCC, EAC, UKCA | 90 % | 264 V | 85 V | 115 V | R-XXMA-X | 167 mm | 1 | 1 | 4.42 A | 27.2 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 35 mm | HYBRID | UNSPECIFIED | UNSPECIFIED | 120.2 W | NO | 67 mm | ||||||||||||||||||
|
GC120A12-AD1
Mean Well
|
$31.9926 | Active | 70 °C | -30 °C | 70 °C | NO | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | AC-DC POWER FACTOR CORRECTION MODULE | UL, CB, CE,FCC, EAC, UKCA | 86.5 % | 264 V | 85 V | 115 V | R-XXMA-X | 167 mm | 1 | 1 | 7.5 A | 13.6 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 35 mm | HYBRID | UNSPECIFIED | UNSPECIFIED | 102 W | NO | 67 mm | Mean Well | |||||||||||||||||
|
GC120A12-R7B
Mean Well
|
$33.1230 | Active | 70 °C | -30 °C | 70 °C | NO | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | AC-DC POWER FACTOR CORRECTION MODULE | CB, CE,FCC, EAC, UKCA | 86.5 % | 264 V | 85 V | 115 V | R-XXMA-X | 167 mm | 1 | 1 | 7.5 A | 13.6 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 35 mm | HYBRID | UNSPECIFIED | UNSPECIFIED | 102 W | NO | 67 mm | Mean Well | |||||||||||||||||
|
FC3BSBDGC12.0
Fox Electronics
|
Check for Price | Yes | Transferred | 12 MHz | 50 ppm | 0.0025 % | 5 PPM/YEAR | 80 Ω | 12 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 | ||||||||||||||||||||||||||||
|
FC5BSHDGC12.0
Fox Electronics
|
Check for Price | Yes | Transferred | 12 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 35 Ω | 12 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 | ||||||||||||||||||||||||||||
|
FC5AQDCGC12.0-T1
Fox Electronics
|
Check for Price | Yes | Transferred | 12 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 12 pF | 5mm x 3.2mm x 1.2mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Silver (Ag) | 5mm x 3.2mm x 1.2mm | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||||||||||||||||||||||||
|
FC2BSBFGC12.0
Fox Electronics
|
Check for Price | Yes | Transferred | 12 MHz | 50 ppm | 0.0015 % | 5 PPM/YEAR | 200 Ω | 12 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 |