Filter Your Search
1 - 10 of 16 results
|
GD16555B/155-68BA
Intel Corporation
|
Check for Price | No | Active | BIPOLAR | -5.2 V | 480 mA | S-PQFP-G68 | e0 | Not Qualified | 68 | PLASTIC/EPOXY | QFP | QFP68,.85SQ,40 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | INTEL CORP | QFP, QFP68,.85SQ,40 | compliant | 8542.39.00.01 | ||||||||||||
|
GD16555B/155-68BA
Giga
|
Check for Price | No | Transferred | BIPOLAR | -5.2 V | 480 mA | S-PQFP-G68 | e0 | Not Qualified | 68 | PLASTIC/EPOXY | QFP | QFP68,.85SQ,40 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | GIGA | QFP, QFP68,.85SQ,40 | unknown | 8542.39.00.01 | ||||||||||||
|
GD16555B/155-IG
Giga
|
Check for Price | Transferred | GIGA | , | unknown | |||||||||||||||||||||||||||||||
|
GD16555B/622-68AB
Giga
|
Check for Price | No | Transferred | BIPOLAR | -5.2 V | 480 mA | S-PQFP-F68 | e0 | Not Qualified | 68 | PLASTIC/EPOXY | QFF | QFL68,.75SQ,40 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1 mm | QUAD | GIGA | QFF, QFL68,.75SQ,40 | unknown | 8542.39.00.01 | ||||||||||||
|
GD16555B/155-68AB
Giga
|
Check for Price | No | Transferred | BIPOLAR | -5.2 V | 480 mA | S-PQFP-F68 | e0 | Not Qualified | 68 | PLASTIC/EPOXY | QFF | QFL68,.75SQ,40 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1 mm | QUAD | GIGA | QFF, QFL68,.75SQ,40 | unknown | 8542.39.00.01 | ||||||||||||
|
GD16555B/622-68BA
Giga
|
Check for Price | No | Transferred | BIPOLAR | -5.2 V | 480 mA | S-PQFP-G68 | e0 | Not Qualified | 68 | PLASTIC/EPOXY | QFP | QFP68,.85SQ,40 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | GIGA | QFP, QFP68,.85SQ,40 | unknown | 8542.39.00.01 | ||||||||||||
![]() |
GD16555B/155-IS
Intel Corporation
|
Check for Price | Obsolete | BIPOLAR | ATM/SONET/SDH MUX/DEMUX | SDH; SONET | -5.2 V | 1 | 480 µA | COMMERCIAL | S-CQFP-F68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL68,.75SQ,40 | SQUARE | FLATPACK | YES | FLAT | 1.016 mm | QUAD | 19.05 mm | 19.05 mm | 2.4384 mm | INTEL CORP | QFF, QFL68,.75SQ,40 | compliant | 8542.39.00.01 | QFP | 68 | |||||
![]() |
GD16555B/622-IG
Intel Corporation
|
Check for Price | Obsolete | BIPOLAR | ATM/SONET/SDH MUX/DEMUX | SDH; SONET | -5.2 V | 1 | 480 µA | COMMERCIAL | S-CQFP-G68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.85SQ,40 | SQUARE | FLATPACK | YES | GULL WING | 1.016 mm | QUAD | 19.05 mm | 19.05 mm | 3.302 mm | INTEL CORP | QFP, QFP68,.85SQ,40 | compliant | 8542.39.00.01 | QFP | 68 | |||||
|
GD16555B/622-IG
Giga
|
Check for Price | Transferred | GIGA | , | unknown | |||||||||||||||||||||||||||||||
|
GD16555B/155-68AB
Intel Corporation
|
Check for Price | No | Active | BIPOLAR | -5.2 V | 480 mA | S-PQFP-F68 | e0 | Not Qualified | 68 | PLASTIC/EPOXY | QFF | QFL68,.75SQ,40 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1 mm | QUAD | INTEL CORP | QFF, QFL68,.75SQ,40 | compliant | 8542.39.00.01 |