Filter Your Search
1 - 8 of 8 results
|
GD4013BDC
LG Semicon Co Ltd
|
Check for Price | No | Transferred | 225 ns | 2 | YES | SOP | POSITIVE EDGE | D FLIP-FLOP | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LG SEMICON CO LTD | unknown | 8542.39.00.01 | |||||||||||||||
|
GD4013BDC
SK Hynix Inc
|
Check for Price | No | Obsolete | 225 ns | 2 | YES | SOP | POSITIVE EDGE | D FLIP-FLOP | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SK HYNIX INC | compliant | 8542.39.00.01 | SOP, SOP14,.25 | ||||||||||||||
|
GD4013BD
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 200 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 5 MHz | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GOLDSTAR ELECTRON CO LTD | unknown | |||||||||||||
|
GD4013B
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 200 ns | 2 | 1 | NO | DIP | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 5 MHz | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.31 mm | GOLDSTAR ELECTRON CO LTD | unknown | DIP, | ||||||||
|
GD4013BJ
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 200 ns | 2 | 1 | NO | DIP | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 5 MHz | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-CDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | GOLDSTAR ELECTRON CO LTD | unknown | DIP, | ||||||||
|
GD4013BB
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 200 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 5 MHz | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.31 mm | GOLDSTAR ELECTRON CO LTD | unknown | DIP, | |||||||||
|
GD4013BC
SK Hynix Inc
|
Check for Price | No | Obsolete | 225 ns | 2 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SK HYNIX INC | compliant | 8542.39.00.01 | DIP, DIP14,.3 | ||||||||||||||
|
GD4013BC
LG Semicon Co Ltd
|
Check for Price | No | Transferred | 225 ns | 2 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | unknown | 8542.39.00.01 |