Filter Your Search
1 - 8 of 8 results
|
GD54HC27
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 25 ns | 3 | 3 | NO | DIP | 50 pF | HC/UH | NOR GATE | CMOS | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | ||||||||||||||||
|
GD54HC27J
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 25 ns | 3 | 3 | NO | DIP | 50 pF | HC/UH | NOR GATE | CMOS | 6 V | 2 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | ||||||||||||||||
|
GD54HC273D
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 50 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 20 MHz | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | |||||||||||||
|
GD54HC273J
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 8 | NO | DIP | 20 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 4 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
GD54HC273
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 50 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 20 MHz | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | |||||||||||||
|
GD54HC27J
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 25 ns | NO | DIP | 50 pF | NO | NOR GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
GD54HC27D
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 25 ns | 3 | 3 | YES | SOP | 50 pF | HC/UH | NOR GATE | CMOS | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | ||||||||||||||||
|
GD54HC273J
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 50 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 20 MHz | TRUE | 6 V | 2 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown |