Filter Your Search
1 - 2 of 2 results
|
GD54LS646J
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 8 | NO | DIP | 45 pF | 3-STATE | LS | REGISTERED BUS TRANSCEIVER | TTL | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | 2 | TRUE | 165 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | 8542.39.00.01 | ||||||||||||
|
GD54LS646J
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | unknown | 8542.39.00.01 |