Filter Your Search
1 - 6 of 6 results
|
GD74F04
SK Hynix Inc
|
Check for Price | No | Obsolete | 5 V | 6 ns | NO | DIP | NO | INVERTER | TTL | 20 mA | 15.3 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SK HYNIX INC | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||||
|
GD74F04
LG Semicon Co Ltd
|
Check for Price | No | Transferred | 5 V | 6 ns | NO | DIP | NO | INVERTER | TTL | 20 mA | 15.3 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | unknown | 8542.39.00.01 | ||||||||||
|
GD74F04D
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 5.3 ns | 6 | 1 | YES | 50 pF | F/FAST | INVERTER | TTL | 15.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | ||||||||||||
|
GD74F04D
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 6 ns | YES | SOP | NO | INVERTER | TTL | 20 mA | 15.3 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LG SEMICON CO LTD | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||
|
GD74F04J
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 5.3 ns | 6 | 1 | NO | DIP | 50 pF | F/FAST | INVERTER | TTL | 15.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | |||||||||||
|
GD74F04
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 5.3 ns | 6 | 1 | NO | DIP | 50 pF | F/FAST | INVERTER | TTL | 15.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown |