Filter Your Search
1 - 5 of 5 results
|
GD74F08
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 6.6 ns | NO | DIP | NO | AND GATE | TTL | 20 mA | 12.9 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
GD74F08D
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 6.6 ns | YES | SOP | NO | AND GATE | TTL | 20 mA | 12.9 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LG SEMICON CO LTD | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||
|
GD74F08
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 6.3 ns | 4 | 2 | NO | DIP | 50 pF | F/FAST | AND GATE | TTL | 12.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | |||||||||||
|
GD74F08D
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 6.3 ns | 4 | 2 | YES | 50 pF | F/FAST | AND GATE | TTL | 12.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | ||||||||||||
|
GD74F08J
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 6.3 ns | 4 | 2 | NO | DIP | 50 pF | F/FAST | AND GATE | TTL | 12.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown |