Filter Your Search
1 - 2 of 2 results
|
GD74HC245J
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 23 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-CDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | ||||||||||||
|
GD74HC245J
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 23 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | 6 mA | TRUE | INDUSTRIAL | R-XDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | DIP, DIP20,.3 | unknown | 8542.39.00.01 |