Filter Your Search
1 - 9 of 9 results
|
GD74HCT04J
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 24 ns | NO | DIP | 50 pF | NO | INVERTER | CMOS | 4 mA | INDUSTRIAL | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||
|
GD74HCT04J
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 24 ns | 6 | 1 | NO | DIP | 50 pF | HCT | INVERTER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | |||||||||||
|
GD74HCT04D
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 5 V | 24 ns | 6 | 1 | YES | SOP | HCT | INVERTER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MAGNACHIP SEMICONDUCTOR LTD | SOP, | unknown | 8542.39.00.01 | ||||||||||||
|
GD74HCT04
LG Semicon Co Ltd
|
Check for Price | No | Transferred | 5 V | 24 ns | NO | DIP | 50 pF | NO | INVERTER | CMOS | 4 mA | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | DIP-14 | unknown | 8542.39.00.01 | ||||||||
|
GD74HCT04
SK Hynix Inc
|
Check for Price | No | Transferred | 5 V | 24 ns | 24 ns | 6 | 1 | NO | DIP | 50 pF | NO | HCT | INVERTER | CMOS | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SK HYNIX INC | DIP-14 | compliant | 8542.39.00.01 | ||
|
GD74HCT04
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 24 ns | 6 | 1 | NO | DIP | 50 pF | HCT | INVERTER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | DIP-14 | unknown | |||||||||||
|
GD74HCT04D
LG Semicon Co Ltd
|
Check for Price | No | Transferred | 5 V | 24 ns | YES | SOP | 50 pF | NO | INVERTER | CMOS | 4 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LG SEMICON CO LTD | unknown | 8542.39.00.01 | |||||||||
|
GD74HCT04D
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 24 ns | 6 | 1 | YES | 50 pF | HCT | INVERTER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | ||||||||||||
|
GD74HCT04
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 5 V | 24 ns | 6 | 1 | NO | DIP | HCT | INVERTER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MAGNACHIP SEMICONDUCTOR LTD | DIP-14 | unknown | 8542.39.00.01 |