Parametric results for: GD74HCT08D under Gates

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: gd74hct08d
Select parts from the table below to compare.
Compare
Compare
GD74HCT08D
SK Hynix Inc
Check for Price No Transferred 5 V 30 ns 30 ns 4 2 YES SOP 50 pF NO HCT AND GATE CMOS 4 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL SK HYNIX INC SOP, SOP14,.25 compliant 8542.39.00.01
GD74HCT08D
Goldstar Electron Co Ltd
Check for Price Obsolete 5 V 30 ns 4 2 YES SOP 50 pF HCT AND GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL GOLDSTAR ELECTRON CO LTD , unknown
GD74HCT08D
MagnaChip Semiconductor Ltd
Check for Price Obsolete 5 V 30 ns 4 2 YES SOP HCT AND GATE CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MAGNACHIP SEMICONDUCTOR LTD SOP, unknown 8542.39.00.01
GD74HCT08D
LG Semicon Co Ltd
Check for Price No Transferred 5 V 30 ns YES SOP 50 pF NO AND GATE CMOS 4 mA INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL LG SEMICON CO LTD unknown 8542.39.00.01