Filter Your Search
1 - 2 of 2 results
|
GD74HCT377J
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 8 | NO | DIP | 22 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 4 mA | INDUSTRIAL | R-XDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||
|
GD74HCT377J
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 32 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 22 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown |