Filter Your Search
1 - 6 of 6 results
|
GD74HCT640J
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 28 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | 6 mA | INVERTED | INDUSTRIAL | R-XDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||
|
GD74HCT640D
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 32 ns | 1 | 8 | YES | 50 pF | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | |||||||||||||
|
GD74HCT640J
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 32 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | ||||||||||||
|
GD74HCT640D
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 28 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | 6 mA | INVERTED | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LG SEMICON CO LTD | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||
|
GD74HCT640
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 28 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | 6 mA | INVERTED | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||
|
GD74HCT640
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 32 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown |