Filter Your Search
1 - 4 of 4 results
|
GD74LS245J
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | 8 | NO | DIP | 45 pF | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | TRUE | 90 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T20 | Not Qualified | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | 8542.39.00.01 | |||||||||||
|
GD74LS245
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 12 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | 24 mA | TRUE | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||
|
GD74LS245
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | 8 | NO | DIP | 45 pF | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | TRUE | 90 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | 8542.39.00.01 | |||||||||||
|
GD74LS245J
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 12 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | 24 mA | TRUE | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | DIP, DIP20,.3 | unknown | 8542.39.00.01 |