Filter Your Search
1 - 1 of 1 results
|
GDPXA255A0E200
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 200 MHz | 32 | 26 | 3.6864 MHz | YES | 1 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.32 V | 950 mV | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 4 | 100 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2 mm | 17 mm | 17 mm | INTEL CORP | BGA | 17 X 17 MM, 1.75 MM HEIGHT, PLASTIC, BGA-256 | 256 | compliant | 8542.31.00.01 |