Filter Your Search
1 - 2 of 2 results
|
GDT080A0X3-SRZ
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | 3 | 260 | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
GDT080A0X3-SRZ
ABB Semiconductors
|
Check for Price | Yes | Obsolete | 12 V | 600 mV | 14 V | 4.5 V | 600 mV | 2 V | 80 A | 1 | YES | YES | 400 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 92.8 % | 0.00006 % | 0.15 % | 1 | THERMAL; OVER CURRENT;UNDER VOLTAGE; OVER VOLTAGE | 0.012 Vrms | HYBRID | INDUSTRIAL | 160 W | R-XXMA-N33 | UL, CAN, CSA, ANSI | 3 | 85 °C | -40 °C | 260 | 33 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | 22.86 mm | 33.02 mm | 12.7 mm | ABB LTD | compliant | EAR99 | Module-33 |