Filter Your Search
1 - 1 of 1 results
|
GH36S000001
APEM Inc
|
$3.6436 | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | 0.01 mΩ | 2 | SPDT | LATCHED | GOLD | SLIDE SWITCH | SLIDE | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | ON-ON | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | GLASS FILLED POLYAMIDE | BRASS | GOLD | BRASS | STAINLESS STEEL | THERMOPLASTIC | BULK | EPOXY TERMINAL SEALED | WAVE | NO | Gold (Au) | BRASS | SOLDER | PARTIAL | 0.201 inch | 5.8 mm | 6.35 mm | 12.7 mm | 0.165 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 | Apem |