Filter Your Search
1 - 10 of 1,491 results
|
HVRW39T21.5G2%
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | 1.5 GΩ | 2 % | 500 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | HVR | 25 °C | NO | 2 kV | e3 | 2 | RECTANGULAR PACKAGE | MATTE TIN | WIRE | STACKPOLE ELECTRONICS INC | , | unknown | EAR99 | 8533.21.00.90 | |||||||||||||||||||
|
PSN6CFA158M
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 1.5 GΩ | 20 % | 250 W | SPECIAL MOUNT | Quick Connect | 3000 ppm/°C | FIXED RESISTOR | 25 °C | NO | 300 kV | 125 °C | -30 °C | Tubular | 2 | Bulk | SPECIAL | 62 mm | 1 m | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||
|
PHVP30AY-1G5DI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 1.5 GΩ | 0.5 % | 6.5 W | Axial | 15 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHVP(AXIAL) | 30 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 800 µm | 35 mm | 3 mm | 76.2 mm | 15.24 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | ||||||||||||
|
PSN2MF158M
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 1.5 GΩ | 20 % | 10 W | SPECIAL MOUNT | SPECIAL | 3000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 60 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 24 mm | 200 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
HVC251241507GE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 1.5 GΩ | 2 % | 700 mW | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 25 °C | YES | 3 kV | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | OHMITE MANUFACTURING CO | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||
|
PSN2CF158M
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 1.5 GΩ | 20 % | 10 W | SPECIAL MOUNT | SPECIAL | 3000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 60 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 24 mm | 200 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
WHVL12PC-1G5BB
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 1.5 GΩ | 0.1 % | 16 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | WHVL | 108 kV | e4 | 225 °C | -55 °C | Epoxy Coated | 2 | Bulk | Gold (Au) | 800 µm | 37 mm | 8.5 mm | 122 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | |||||||||||||
|
UHVS5020KKL1G50
SEI Stackpole Electronics Inc
|
Check for Price | No | Active | 1.5 GΩ | 10 % | 267 mW | 5020 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 20 kV | e0 | 150 °C | -55 °C | Rectangular | 2 | TR, Plastic | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 12.7 mm | 5.08 mm | STACKPOLE ELECTRONICS INC | SMT, 5020 | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
HVCG1206T01G505%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.5 GΩ | 5 % | 330 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | HVC | 70 °C | YES | 1 kV | e4 | 2 | RECTANGULAR PACKAGE | BULK | Gold (Au) | ONE SURFACE | STACKPOLE ELECTRONICS INC | , 1206 | compliant | EAR99 | |||||||||||||||||
|
HVAM50DBC1G50
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.5 GΩ | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION, NON INDUCTIVE | 125 °C | NO | 20 kV | e3 | 225 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 7.87 mm | 53.98 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 |