Filter Your Search
1 - 6 of 6 results
|
GLD-1/2
Eaton Corporation
|
$14.6720 | No | Active | 125 V | 500 mA | FAST | ELECTRIC FUSE | INDICATOR | 10 kA | CSA; CE; UL | SURFACE MOUNT | BOX | YES | Nickel (Ni) | END CAP | 32.2 mm | 6.48 mm | EATON CORP | unknown | EAR99 | 8536.10.00.40 | ||||||||||||||||||||||
|
GLD-12
Eaton Corporation
|
$17.0060 | No | Active | 125 V | 50 V | 12 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 50 VDC: 300 A | INDICATOR | 300 A | UL | SURFACE MOUNT | BOX | YES | Nickel (Ni) | END CAP | 32.2 mm | 6.48 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | Eaton | |||||||||||||||||||
|
GLD12010
Sprague-Goodman
|
Check for Price | Contact Manufacturer | 85 °C | -20 °C | YES | J BEND | SPRAGUE-GOODMAN ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | FERRITE | 600 mΩ | 12 µH | HIGH CURRENT INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 15 | 230 mA | RECTANGULAR PACKAGE | YES | DUAL ENDED | 2.52 MHz | 10 % | |||||||||||||||||||
|
GLD-1/2
Cooper Industries
|
Check for Price | No | No | Active | 125 V | 500 mA | FAST | ELECTRIC FUSE | INDICATOR | 10 kA | CSA; CE; UL | SURFACE MOUNT | BOX | YES | Nickel (Ni) | END CAP | 32.2 mm | 6.48 mm | COOPER INDUSTRIES | compliant | EAR99 | 8536.10.00.40 | |||||||||||||||||||||
|
GLD-12
Cooper Industries
|
Check for Price | No | No | Transferred | 125 V | 50 V | 12 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 50 VDC: 300 A | INDICATOR | 300 A | UL | SURFACE MOUNT | BOX | YES | Nickel (Ni) | END CAP | 32.2 mm | 6.48 mm | COOPER INDUSTRIES | compliant | EAR99 | 8536.10.00.40 | |||||||||||||||||||
|
GLD12110
Sprague-Goodman
|
Check for Price | Contact Manufacturer | 85 °C | -20 °C | YES | J BEND | SPRAGUE-GOODMAN ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | FERRITE | 7 Ω | 120 µH | HIGH CURRENT INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 20 | 75 mA | RECTANGULAR PACKAGE | YES | DUAL ENDED | 796 kHz | 10 % |