Filter Your Search
1 - 1 of 1 results
|
GLLC01A1B
Honeywell Sensing and Control
|
$44.6340 | Yes | Yes | Active | 10 A | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER TYPE | O.F.=0.12NM, P.T.= 30 DEG, T.T.= 70 DEG | 10A@300VAC | 10A@250VDC | 10 A | 300 V | 12 N | -10 °C | 80 °C | PANEL MOUNT | IP66 | NO | SCREW | 31 mm | 30.5 mm | 62 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Honeywell |