Filter Your Search
1 - 10 of 128 results
|
GM6250-1.8ST89R
American Power Management Inc
|
Check for Price | Yes | Contact Manufacturer | 10 V | 2.8 V | 1.8 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-F3 | e3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.49 mm | SINGLE | 2.435 mm | 4.49 mm | 1.6 mm | AMERICAN POWER MANAGEMENT INC | SOT-89, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
GM6250-2.7T92B
American Power Management Inc
|
Check for Price | Yes | Contact Manufacturer | 10 V | 3.7 V | 2.7 V | 300 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 2.754 V | 2.646 V | 2 % | O-XBCY-W3 | e3 | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | AMERICAN POWER MANAGEMENT INC | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
GM6250-4.0T92RLG
American Power Management Inc
|
Check for Price | Yes | Contact Manufacturer | 10 V | 5 V | 4 V | 300 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 4.08 V | 3.92 V | 2 % | O-XBCY-W3 | e3 | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | AMERICAN POWER MANAGEMENT INC | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
GM6250-2.8T92B
American Power Management Inc
|
Check for Price | Yes | Contact Manufacturer | 10 V | 3.8 V | 2.8 V | 300 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 2.856 V | 2.744 V | 2 % | O-XBCY-W3 | e3 | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | AMERICAN POWER MANAGEMENT INC | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
GM6250-4.0T92B
American Power Management Inc
|
Check for Price | Yes | Contact Manufacturer | 10 V | 5 V | 4 V | 300 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 4.08 V | 3.92 V | 2 % | O-XBCY-W3 | e3 | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | AMERICAN POWER MANAGEMENT INC | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
GM6250-3.3T92BG
American Power Management Inc
|
Check for Price | Yes | Contact Manufacturer | 10 V | 4.3 V | 3.3 V | 300 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.366 V | 3.234 V | 2 % | O-XBCY-W3 | e3 | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | AMERICAN POWER MANAGEMENT INC | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
GM6250-3.5ST89R
American Power Management Inc
|
Check for Price | Yes | Contact Manufacturer | 10 V | 4.5 V | 3.5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.57 V | 3.43 V | 2 % | R-PSSO-F3 | e3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.49 mm | SINGLE | 2.435 mm | 4.49 mm | 1.6 mm | AMERICAN POWER MANAGEMENT INC | SOT-89, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
GM6250-5.0ST89R
American Power Management Inc
|
Check for Price | Yes | Contact Manufacturer | 10 V | 6 V | 5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-F3 | e3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.49 mm | SINGLE | 2.435 mm | 4.49 mm | 1.6 mm | AMERICAN POWER MANAGEMENT INC | SOT-89, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
GM6250-2.85ST89RG
American Power Management Inc
|
Check for Price | Yes | Contact Manufacturer | 10 V | 3.85 V | 2.85 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | R-PSSO-F3 | e3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.49 mm | SINGLE | 2.435 mm | 4.49 mm | 1.6 mm | AMERICAN POWER MANAGEMENT INC | SOT-89, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
GM6250-4.4T92BG
American Power Management Inc
|
Check for Price | Yes | Contact Manufacturer | 10 V | 5.4 V | 4.4 V | 300 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 4.488 V | 4.312 V | 2 % | O-XBCY-W3 | e3 | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | AMERICAN POWER MANAGEMENT INC | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |