Filter Your Search
1 - 2 of 2 results
|
GM6250-1.8ST23R
American Power Management Inc
|
Check for Price | Yes | Contact Manufacturer | 10 V | 2.8 V | 1.8 V | 900 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.04266 % | 1 | 1.836 V | 1.764 V | 2 % | R-PDSO-G3 | e3 | 3 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | DUAL | 1.6 mm | 2.92 mm | 1.35 mm | AMERICAN POWER MANAGEMENT INC | SOT-23, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
GM6250-1.8ST23RG
American Power Management Inc
|
Check for Price | Yes | Contact Manufacturer | 10 V | 2.8 V | 1.8 V | 900 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.04266 % | 1 | 1.836 V | 1.764 V | 2 % | R-PDSO-G3 | e3 | 3 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | DUAL | 1.6 mm | 2.92 mm | 1.35 mm | AMERICAN POWER MANAGEMENT INC | SOT-23, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |