Filter Your Search
1 - 1 of 1 results
|
GM6250-4.5ST89RG
American Power Management Inc
|
Check for Price | Yes | Contact Manufacturer | 10 V | 5.5 V | 4.5 V | 400 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.10665 % | 1 | 4.59 V | 4.41 V | 2 % | R-PSSO-F3 | e3 | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.49 mm | SINGLE | 2.435 mm | 4.49 mm | 1.6 mm | AMERICAN POWER MANAGEMENT INC | SOT-89, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |