Filter Your Search
1 - 10 of 31 results
|
GMS34112T
LG Semicon Co Ltd
|
Check for Price | Obsolete | 4 MHz | 4 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 4 V | 2.2 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LG SEMICON CO LTD | unknown | ||||||||||||||||
![]() |
GMS34112TK-D
SK Hynix Inc
|
Check for Price | Obsolete | 4 | 500 kHz | 500 kHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 4.5 V | 2.2 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | SK HYNIX INC | unknown | SOIC | SOP, | 20 | 8542.31.00.01 | ||||||
![]() |
GMS34112TW
SK Hynix Inc
|
Check for Price | Obsolete | 4 | 4.2 MHz | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 7.62 mm | 24.7904 mm | SK HYNIX INC | unknown | DIP | DIP, | 20 | 8542.31.00.01 | ||||||
![]() |
GMS34112TW-D
SK Hynix Inc
|
Check for Price | Obsolete | 4 | 4.2 MHz | 4.2 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | SK HYNIX INC | unknown | SOIC | SOP, | 20 | 8542.31.00.01 | ||||||
|
GMS34112(20DIP)
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 4 | 4 MHz | 1024 | 16 | 4 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 1.5 mA | 4 V | 2.2 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.7904 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | |||||||
|
GMS34112TM(20DIP)
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 4 | 4 MHz | 1024 | 16 | 4 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 4 mA | 4.5 V | 2.2 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.7904 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | |||||||
|
GMS34112TW(20SOP)
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 4 | 4.2 MHz | 1024 | 16 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 4 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5057 mm | 12.8 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | |||||||
![]() |
GMS34112TM-DT
SK Hynix Inc
|
Check for Price | Obsolete | 4 | 4 MHz | 4 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 4.5 V | 2.2 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | SK HYNIX INC | unknown | SOIC | SOP, | 20 | 8542.31.00.01 | ||||||
![]() |
GMS34112TK
SK Hynix Inc
|
Check for Price | Obsolete | 4 | 500 kHz | 500 kHz | 14 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 4.5 V | 2.2 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 7.62 mm | 24.7904 mm | SK HYNIX INC | unknown | DIP | DIP, | 20 | 8542.31.00.01 | ||||||
![]() |
GMS34112TK-S
SK Hynix Inc
|
Check for Price | Obsolete | 4 | 500 kHz | 500 kHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 4.5 V | 2.2 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | SK HYNIX INC | unknown | SSOP | SSOP, | 20 | 8542.31.00.01 |