Filter Your Search
1 - 10 of 39 results
|
GMS81C5024(40PDIP)
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 8 | 4 MHz | 24576 | 448 | 33 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 10 mA | 4 V | 2.2 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.324 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | |||||||||
|
GMS81C5024-XXXPL
SK Hynix Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 24576 | 448 | 4 MHz | 33 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 10 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | SK HYNIX INC | compliant | 8542.31.00.01 | LCC | QCCJ, LDCC44,.7SQ | 44 | ||
|
GMS81C5032(44QFP)
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 8 | 4 MHz | 32768 | 448 | 33 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 10 mA | 4 V | 2.2 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.52SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | |||||||||
|
GMS81C5024-XXXSK
SK Hynix Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 24576 | 448 | 4 MHz | 21 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 10 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 34.671 mm | SK HYNIX INC | compliant | 8542.31.00.01 | DIP | DIP, DIP28,.3 | 28 | ||
|
GMS81C5032-XXX
SK Hynix Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 32768 | 448 | 4 MHz | 33 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 10 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.324 mm | SK HYNIX INC | compliant | 8542.31.00.01 | DIP | DIP, DIP40,.6 | 40 | ||
|
GMS81C5016-XXX
SK Hynix Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 16384 | 448 | 4 MHz | 33 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 10 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.324 mm | SK HYNIX INC | compliant | 8542.31.00.01 | DIP | DIP, DIP40,.6 | 40 | ||
|
GMS81C5032-XXXPLT
SK Hynix Inc
|
Check for Price | Active | 8 | 4 MHz | 32768 | 448 | 4 MHz | 33 | YES | 3 V | CMOS | NO | NO | NO | 8 | NO | MROM | 10 mA | 4 V | 2.2 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.59 mm | 16.59 mm | SK HYNIX INC | compliant | 8542.31.00.01 | |||||||
|
GMS81C5024(44QFP)
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 8 | 4 MHz | 24576 | 448 | 33 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 10 mA | 4 V | 2.2 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.52SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | |||||||||
|
GMS81C5024-XXX
SK Hynix Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 24576 | 448 | 4 MHz | 33 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 10 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.324 mm | SK HYNIX INC | compliant | 8542.31.00.01 | DIP | DIP, DIP40,.6 | 40 | ||
|
GMS81C5032-XXXPL
SK Hynix Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 32768 | 448 | 4 MHz | 33 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 10 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | SK HYNIX INC | compliant | 8542.31.00.01 | LCC | QCCJ, LDCC44,.7SQ | 44 |