Filter Your Search
1 - 4 of 4 results
|
GMS87C1404D
SK Hynix Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 192 | 8 MHz | 23 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 6 mA | 5.5 V | 5 V | OTHER | R-PDSO-G28 | Not Qualified | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.6924 mm | 7.5184 mm | 16.7132 mm | SK HYNIX INC | SOIC | SOP, SOP28,.4 | 28 | compliant | 8542.31.00.01 | ||
|
GMS87C1404D
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 192 | 23 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | UVPROM | 6 mA | 5.5 V | 4.5 V | OTHER | R-PDSO-G28 | Not Qualified | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5057 mm | 17.905 mm | MAGNACHIP SEMICONDUCTOR LTD | SOP, SOP28,.4 | unknown | 8542.31.00.01 | |||||||
|
GMS87C1404SK
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 192 | NO | 5 V | CMOS | UVPROM | 6 mA | OTHER | R-PDIP-T28 | Not Qualified | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MAGNACHIP SEMICONDUCTOR LTD | DIP, DIP28,.3 | unknown | 8542.31.00.01 | |||||||||||||||||
|
GMS87C1404SK
SK Hynix Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 4096 | 192 | 8 MHz | 23 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 6 mA | 5.5 V | 5 V | OTHER | R-PDIP-T28 | Not Qualified | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 34.671 mm | SK HYNIX INC | DIP | DIP, DIP28,.3 | 28 | compliant | 8542.31.00.01 |