Filter Your Search
1 - 10 of 18 results
|
GMS90C58-GBXXX24
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 8 | 24 MHz | 32768 | 256 | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | NO | NO | NO | NO | 8 | NO | MROM | 36.2 mA | 5.5 V | 4.25 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.324 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | ||||||||
|
GMS90C58-GBXXX40
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 8 | 40 MHz | 32768 | 256 | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | NO | NO | NO | NO | 8 | NO | MROM | 58.5 mA | 5.5 V | 4.25 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.324 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||
|
GMS90C58-GBXXXQ40
SK Hynix Inc
|
Check for Price | Obsolete | 8 | 40 MHz | 32768 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 5.5 V | 4.25 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | SK HYNIX INC | unknown | 8542.31.00.01 | 3A991.A.2 | QFP | QFP, | 44 | |||||
|
GMS90C58-GBXXX
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 8 | 12 MHz | 32768 | 256 | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | NO | NO | NO | NO | 8 | NO | MROM | 21 mA | 5.5 V | 4.25 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.324 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | ||||||||
|
GMS90C58-GBXXX24
SK Hynix Inc
|
Check for Price | Obsolete | 8 | 24 MHz | 32768 | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 5.5 V | 4.25 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.324 mm | SK HYNIX INC | unknown | 8542.31.00.01 | DIP | DIP, | 40 | ||||||
|
GMS90C58-GBXXX40
SK Hynix Inc
|
Check for Price | Obsolete | 8 | 40 MHz | 32768 | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 5.5 V | 4.25 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.324 mm | SK HYNIX INC | unknown | 8542.31.00.01 | 3A991.A.2 | DIP | DIP, | 40 | |||||
|
GMS90C58-GBXXXQ40
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 8 | 40 MHz | 32768 | 256 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | NO | NO | NO | NO | 8 | NO | MROM | 58.5 mA | 5.5 V | 4.25 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | 3A991.A.2 | QFP, QFP44,.52SQ,32 | ||||||
|
GMS90C58-GBXXXQ
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 8 | 12 MHz | 32768 | 256 | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | NO | NO | NO | NO | 8 | NO | MROM | 21 mA | 5.5 V | 4.25 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | QFP, QFP44,.52SQ,32 | |||||||
|
GMS90C58-GBXXXPL
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 8 | 12 MHz | 32768 | 256 | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | NO | NO | NO | NO | 8 | NO | MROM | 21 mA | 5.5 V | 4.25 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.59 mm | 16.59 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | ||||||||
|
GMS90C58-GBXXXPL40
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 8 | 40 MHz | 32768 | 256 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | NO | NO | NO | NO | 8 | NO | MROM | 58.5 mA | 5.5 V | 4.25 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.59 mm | 16.59 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | 3A991.A.2 | QCCJ, LDCC44,.7SQ |