Parametric results for: GN 235-ZD-45-45-HB-SR under Other Telecom ICs

Filter Your Search

1 - 10 of 17 results

|
-
-
-
Telecom IC Type: GNSS Module
Select parts from the table below to compare.
Compare
Compare
MAX-M8W-0
u-blox AG
$10.0732 Yes Yes Active 3 V GNSS Module 1 INDUSTRIAL R-XDMA-N18 4 85 °C -40 °C AEC-Q100 18 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.1 mm DUAL 9.7 mm 10.1 mm 2.7 mm U-BLOX AG LCC-18 unknown 8542.39.00.01
MAX-M8Q-0
u-blox AG
$10.1650 Yes Yes Active 3 V GNSS Module 1 INDUSTRIAL R-XDMA-N18 4 85 °C -40 °C AEC-Q100 18 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.1 mm DUAL 9.7 mm 10.1 mm 2.7 mm U-BLOX AG , unknown 8542.39.00.01
M10578-A3
Antenova M2M
$13.3281 Yes Yes Contact Manufacturer 3.3 V 115 Mbps GNSS Module 1 INDUSTRIAL S-XQMA-N16 3 85 °C -40 °C 16 UNSPECIFIED QMA SQUARE MICROELECTRONIC ASSEMBLY YES NO LEAD 1.85 mm QUAD 9 mm 9 mm 2 mm ANTENOVA LTD , unknown 8542.39.00.01 Antenova
RCB-F9T
u-blox AG
Check for Price Yes Active GNSS Module U-BLOX AG unknown 8542.39.00.01
STA8090GA
STMicroelectronics
Check for Price Active 1.2 V CMOS GNSS Module 1 INDUSTRIAL S-XQCC-N56 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 8 mm 8 mm 900 µm STMICROELECTRONICS HVQCCN, compliant 8542.39.00.01 STMicroelectronics 7A994
STA8090GAD
STMicroelectronics
Check for Price Active GNSS Module NOT SPECIFIED NOT SPECIFIED STMICROELECTRONICS compliant 8542.39.00.01 STMicroelectronics 7A994 VFQFPN2 56 8x8x1.0
CAM-M8Q
u-blox AG
Check for Price Yes Active 3 V GNSS Module 1 R-XXMA-N31 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 31 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES NO LEAD UNSPECIFIED U-BLOX AG , unknown 8542.39.00.01
NEO-F9P-15B
u-blox AG
Check for Price Yes Active GNSS Module U-BLOX AG unknown 8542.39.00.01
STA8090GATR
STMicroelectronics
Check for Price Active 1.2 V CMOS GNSS Module 1 INDUSTRIAL S-XQCC-N56 e3 3 85 °C -40 °C 250 NOT SPECIFIED 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 8 mm 8 mm 900 µm STMICROELECTRONICS HVQCCN, compliant 8542.39.00.01 STMicroelectronics 7A994
NEO-M9N-00B
u-blox AG
Check for Price Yes Active 3 V 12 Gbps GNSS Module 1 R-XDMA-N24 85 °C -40 °C 24 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES NO LEAD 1.1 mm DUAL 12.2 mm 16 mm 2.6 mm U-BLOX AG MODULE-24 unknown 8542.39.00.01 2019-11-15