Filter Your Search
1 - 2 of 2 results
|
GP4450EHA26
Esterline Power Systems
|
Check for Price | Active | 1.508 W | 450 Ω | 300 mA | 115 V | 28 V | 2 A | 100000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 58 mA | 18 V | 18 V | 26 V | .3A@115VAC | 2A@28VDC | 6 ms | 6 ms | e0 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | CORROSION PROOF; HERMETICALLY SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER | 20.5 mm | 10.4 mm | 20.5 mm | 20.5mm x 20.5mm x 10.4mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | ||
|
GP4450EHA26
Esterline Technologies Corporation
|
Check for Price | Transferred | 1.508 W | 450 Ω | 300 mA | 115 V | 28 V | 2 A | 100000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 58 mA | 18 V | 18 V | 26 V | .3A@115VAC | 2A@28VDC | 6 ms | 6 ms | e0 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SOLDER | 20.5 mm | 10.4 mm | 20.5 mm | 20.5mm x 20.5mm x 10.4mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.20 |