Filter Your Search
1 - 1 of 1 results
|
GPFM115-28-CG
SL Power Electronics
|
Check for Price | Active | 90 V | 28 V | 264 V | 85 V | 26.6 V | 29.4 V | 4.1 A | 1 | NO | YES | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 115 W | R-XXMA-X | CSA, EN, IEC, UL | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 83.82 mm | 133.35 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 |