Filter Your Search
1 - 2 of 2 results
|
GPM55DG
SL Power Electronics
|
Check for Price | Yes | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 6 A | 4 | AC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | 55 W | CE, TUV, UL | 50 °C | 100.08 mm | 160.02 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | ||
|
GPM55D
SL Power Electronics
|
Check for Price | No | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 6 A | 4 | AC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | 55 W | CE, TUV, UL | 50 °C | 100.08 mm | 160.02 mm | CONDOR DC POWER SUPPLIES | unknown | EAR99 |