Filter Your Search
1 - 4 of 4 results
|
GPS-209
Good Sky Electric Co Ltd
|
Check for Price | Contact Manufacturer | 9 V | 579 Ω | 1 A | 125 V | 30 V | 1 A | DPDT | DC | 6.75 V | 900 mV | 13.5 V | 62.5VA@125VAC | 1A@125VAC | 30W@30VDC | 1A@30VDC | 50 mΩ | Random | 100 MΩ | 3 ms | 3 ms | UL | -40 °C | 70 °C | AC/DC | Silver Alloy | 10 | 2 FORM C | HERMETICAL | SOLDER | 9.1 mm | 6 mm | 14.1 mm | 14.1mm x 9.1mm x 6mm | GOOD SKY ELECTRIC CO LTD | unknown | EAR99 | 8536.41.00.20 | ||
|
GPS-203
Good Sky Electric Co Ltd
|
Check for Price | Contact Manufacturer | 3 V | 64.3 Ω | 1 A | 125 V | 30 V | 1 A | DPDT | DC | 2.25 V | 300 mV | 4.5 V | 62.5VA@125VAC | 1A@125VAC | 30W@30VDC | 1A@30VDC | 50 mΩ | Random | 100 MΩ | 3 ms | 3 ms | UL | -40 °C | 70 °C | AC/DC | Silver Alloy | 10 | 2 FORM C | HERMETICAL | SOLDER | 9.1 mm | 6 mm | 14.1 mm | 14.1mm x 9.1mm x 6mm | GOOD SKY ELECTRIC CO LTD | unknown | EAR99 | 8536.41.00.20 | ||
|
GPS-206
Good Sky Electric Co Ltd
|
Check for Price | Contact Manufacturer | 6 V | 257 Ω | 1 A | 125 V | 30 V | 1 A | DPDT | DC | 4.5 V | 600 mV | 9 V | 62.5VA@125VAC | 1A@125VAC | 30W@30VDC | 1A@30VDC | 50 mΩ | Random | 100 MΩ | 3 ms | 3 ms | UL | -40 °C | 70 °C | AC/DC | Silver Alloy | 10 | 2 FORM C | HERMETICAL | SOLDER | 9.1 mm | 6 mm | 14.1 mm | 14.1mm x 9.1mm x 6mm | GOOD SKY ELECTRIC CO LTD | unknown | EAR99 | 8536.41.00.20 | ||
|
GPS-205
Good Sky Electric Co Ltd
|
Check for Price | Contact Manufacturer | 5 V | 178 Ω | 1 A | 125 V | 30 V | 1 A | DPDT | DC | 3.75 V | 500 mV | 7.5 V | 62.5VA@125VAC | 1A@125VAC | 30W@30VDC | 1A@30VDC | 50 mΩ | Random | 100 MΩ | 3 ms | 3 ms | UL | -40 °C | 70 °C | AC/DC | Silver Alloy | 10 | 2 FORM C | HERMETICAL | SOLDER | 9.1 mm | 6 mm | 14.1 mm | 14.1mm x 9.1mm x 6mm | GOOD SKY ELECTRIC CO LTD | unknown | EAR99 | 8536.41.00.20 |