Filter Your Search
1 - 1 of 1 results
|
GS1117CE-2.85/27H
Vishay Siliconix
|
Check for Price | No | No | Obsolete | 7 V | 4.75 V | 2.85 V | 1.15 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.02244 % | 0.0406 % | 1 | 2.9355 V | 2.7645 V | BIPOLAR | 3 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.28 mm | SINGLE | 5.46 mm | 6.54 mm | VISHAY SILICONIX | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |