Filter Your Search
1 - 1 of 1 results
|
GS60A15-P1J
Mean Well
|
$12.9931 | Yes | Yes | Active | 115 V | 15 V | 264 V | 90 V | 14.55 V | 15.45 V | 4 A | 1 | NO | NO | ALSO OPERATE WITH 135 TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 1 % | 3 % | 1 | SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE; THERMAL | 0.03535 Vrms | HYBRID | OTHER | 60 W | R-PXMA-X | UL, CSA, CCC, EN, TUV | 60 °C | -30 °C | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant |