Filter Your Search
1 - 1 of 1 results
|
GST160A24-R7B
Mean Well
|
$44.8578 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 23.28 V | 24.72 V | 6.67 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 93 % | 1 % | 3 % | 1 | OVER LOAD; OVER VOLTAGE; THERMAL | 0.053025 Vrms | HYBRID | 160 W | R-XXMA-X | CAN, CB, CE, CSA, EAC, EN, IEC, TUV, UL | 70 °C | -30 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | EAR99 | Mean Well |