Filter Your Search
1 - 10 of 64 results
|
GSX-751/111DF18.4320MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 18.432 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 30 Ω | 16 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||
|
GSX-751/111DF24.576MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 24.576 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 30 Ω | 16 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ||
|
GSX-751/111DF33.86880MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 33.8688 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 30 Ω | 16 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ||
|
GSX-751/111DF24.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 24 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 30 Ω | 16 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ||
|
GSX-751/111DF9.9MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 9.9 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 60 Ω | 16 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||
|
GSX-751/111DF24.000000MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 24 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 30 Ω | 16 pF | L7.2XB5.2XH1.5 (mm)/L0.283XB0.205XH0.059 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.2XB5.2XH1.5 (mm)/L0.283XB0.205XH0.059 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ||
|
GSX-751/111DF19.66080MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 19.6608 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 30 Ω | 16 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||
|
GSX-751/111DF35.25120MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 35.2512 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 30 Ω | 16 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ||
|
GSX-751/111DF18.432MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 18.432 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 30 Ω | 16 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||
|
GSX-751/111DF10.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 10 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 40 Ω | 16 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 |