Filter Your Search
1 - 10 of 46 results
|
GSX-8A56.448MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 56.448 MHz | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 16 pF | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | GOLLEDGE ELECTRONICS LTD | CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
GSX-8A30MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 30 MHz | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 16 pF | L5.2XB3.4XH1 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1 (mm) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ||||
|
GSX-8A56.4480MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 56.448 MHz | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 16 pF | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.80 | |||||
|
GSX-8A18.4320MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 18.432 MHz | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 16 pF | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | |||||
|
GSX-8A25MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 25 MHz | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 16 pF | L5.2XB3.4XH1 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1 (mm) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ||||
|
GSX-8A32.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 32 MHz | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 16 pF | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | GOLLEDGE ELECTRONICS LTD | CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
GSX-8A40MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 40 MHz | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 16 pF | L5.2XB3.4XH1 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1 (mm) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ||||
|
GSX-8A16.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 16 MHz | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 16 pF | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1.0 (mm)/L0.205XB0.134XH0.039 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT,CERAMIC PACKAGE-2 | compliant | 8541.60.00.50 | ||
|
GSX-8A12MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 12 MHz | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 16 pF | L5.2XB3.4XH1 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1 (mm) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||||
|
GSX-8A24MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 24 MHz | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 16 pF | L5.2XB3.4XH1 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.2XB3.4XH1 (mm) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 |