Filter Your Search
1 - 10 of 14 results
![]() |
GTLP18T612MTD
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 6.5 ns | 1 | 18 | YES | TSSOP | OPEN-DRAIN/3-STATE | GTLP | REGISTERED BUS TRANSCEIVER | BICMOS | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | COMMERCIAL | e3 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 56 | unknown | ||||||||||
![]() |
GTLP18T612MTDX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 6.5 ns | 6.3 ns | 1 | 18 | YES | TSSOP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-DRAIN/3-STATE | GTLP | REGISTERED BUS TRANSCEIVER | BICMOS | INDEPENDENT CONTROL | 50 mA | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 6.10 MM, MO-153, TSSOP-56 | 56 | unknown | 8542.39.00.01 | |||||
![]() |
GTLP18T612MEAX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 6.5 ns | 1 | 18 | YES | SSOP | OPEN-DRAIN/3-STATE | GTLP | REGISTERED BUS TRANSCEIVER | BICMOS | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 56 | unknown | ||||||||||
![]() |
GTLP18T612GX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 6.5 ns | 1 | 18 | YES | LFBGA | OPEN-DRAIN/3-STATE | GTLP | REGISTERED BUS TRANSCEIVER | BICMOS | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PBGA-B54 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | NOT SPECIFIED | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 8 mm | ROCHESTER ELECTRONICS INC | BGA | LFBGA, | 54 | unknown | |||||||||||
![]() |
GTLP18T612G
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 6.5 ns | 6.3 ns | 1 | 18 | YES | LFBGA | BIDIRECTIONAL | POSITIVE EDGE | OPEN-DRAIN/3-STATE | GTLP | REGISTERED BUS TRANSCEIVER | BICMOS | INDEPENDENT CONTROL | 50 mA | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PBGA-B54 | Not Qualified | 85 °C | -40 °C | 260 | NOT SPECIFIED | 54 | PLASTIC/EPOXY | BGA54,6X9,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 8 mm | FAIRCHILD SEMICONDUCTOR CORP | BGA | LFBGA, BGA54,6X9,32 | 54 | compliant | 8542.39.00.01 | |||||||
![]() |
GTLP18T612MTDX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 6.5 ns | 6.3 ns | 1 | 18 | YES | TSSOP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-DRAIN/3-STATE | GTLP | REGISTERED BUS TRANSCEIVER | BICMOS | INDEPENDENT CONTROL | 50 mA | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | 8542.39.00.01 | |||||
![]() |
GTLP18T612MTDX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 6.5 ns | 1 | 18 | YES | TSSOP | OPEN-DRAIN/3-STATE | GTLP | REGISTERED BUS TRANSCEIVER | BICMOS | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | COMMERCIAL | e3 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 56 | unknown | ||||||||||
![]() |
GTLP18T612MTD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 6.5 ns | 6.3 ns | 1 | 18 | YES | TSSOP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-DRAIN/3-STATE | GTLP | REGISTERED BUS TRANSCEIVER | BICMOS | INDEPENDENT CONTROL | 50 mA | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 6.10 MM, MO-153, TSSOP-56 | 56 | unknown | 8542.39.00.01 | ||||||
![]() |
GTLP18T612MEA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 6.5 ns | 6.3 ns | 1 | 18 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-DRAIN/3-STATE | GTLP | REGISTERED BUS TRANSCEIVER | BICMOS | INDEPENDENT CONTROL | 50 mA | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 0.300 INCH, MO-118, SSOP-56 | 56 | unknown | 8542.39.00.01 | ||||||
![]() |
GTLP18T612MEAX_NL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 6.5 ns | 1 | 18 | YES | SSOP | OPEN-DRAIN/3-STATE | GTLP | REGISTERED BUS TRANSCEIVER | BICMOS | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NOT SPECIFIED | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 56 | unknown |