Filter Your Search
1 - 2 of 2 results
|
GTLP1B153K8X
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 7.3 ns | 7.3 ns | 1 | 1 | YES | VSSOP | BIDIRECTIONAL | OPEN-DRAIN/3-STATE | GTLP | BUS TRANSCEIVER | BICMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 11 mA | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | VSSOP, TSSOP8,.12,20 | 8 | unknown | 8542.39.00.01 | |||
|
GTLP1B153K8X
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 3.3 V | 7.3 ns | 1 | 1 | YES | VSSOP | OPEN-DRAIN/3-STATE | GTLP | BUS TRANSCEIVER | BICMOS | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ROCHESTER ELECTRONICS LLC | TSSOP | VSSOP, | 8 | unknown | 8542.39.00.01 |