Filter Your Search
1 - 2 of 2 results
|
GWX-38/AI12.5PF
Golledge Electronics Ltd
|
Check for Price | Obsolete | 32.768 kHz | 15 ppm | 0.0137 % | 3 PPM/FIRST YEAR | 70 kΩ | 12.5 pF | D3.1XH8.2 (mm)/D0.122XH0.323 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D3.1XH8.2 (mm)/D0.122XH0.323 (inch) | GOLLEDGE ELECTRONICS LTD | MINIATURE PACKAGE-2 | unknown | 8541.60.00.10 | |||
|
GWX-38/AI
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 32.768 kHz | 15 ppm | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | D3.1XH8.2 (mm)/D0.122XH0.323 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D3.1XH8.2 (mm)/D0.122XH0.323 (inch) | GOLLEDGE ELECTRONICS LTD | CYLINDRICAL PACKAGE-2 | unknown | 8541.60.00.10 |