Filter Your Search
1 - 10 of 423 results
|
|
R9A09G011GBG#BCC
Renesas Electronics Corporation
|
$60.6516 Buy | Yes | Yes | Active | GRAPHICS PROCESSOR | 3 | FCBGA | 841 | PRBG0841KA | 8542.31.00.40 | |||||||||||||||||||||||||||||||||||
|
SMJ34020AGBM40
Texas Instruments
|
$1,053.3372 Buy | Yes | Not Recommended | 32 | 40 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 280 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P145 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA145,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 39.75 mm | 39.75 mm | PGA | 145 | 8542.31.00.75 | 3A001.A.2.C | 1990-04-01 | |||||||
|
SMJ34020AGBM32
Texas Instruments
|
$1,132.7541 Buy | Yes | Not Recommended | 32 | 32 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 265 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P145 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA145,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 39.75 mm | 39.75 mm | PGA | 145 | 8542.31.00.75 | 3A001.A.2.C | 1990-04-01 | |||||||
|
5962-9162303MXC
Texas Instruments
|
$1,184.7981 Buy | Yes | Yes | Not Recommended | 32 | 32 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 265 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P145 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 39.75 mm | 39.75 mm | PGA | 145 | 8542.31.00.75 | 3A001.A.2.C | |||||||||
|
5962-9162304MXC
Texas Instruments
|
$1,245.6970 Buy | Yes | Yes | Not Recommended | 32 | 40 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 280 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P145 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA145,15X15 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 39.75 mm | 39.75 mm | PGA | 145 | 8542.31.00.75 | 3A001.A.2.C | 1995-08-01 | ||||||||
|
SMJ34020AHTM40
Texas Instruments
|
$1,283.8995 Buy | Yes | Not Recommended | 32 | 40 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 280 mA | 5.25 V | 4.75 V | MILITARY | S-CQFP-F132 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 132 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL132,.95SQ,25 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | 3.3 mm | 24.065 mm | 24.065 mm | QFP | 132 | 8542.31.00.75 | 3A001.A.2.C | 1990-04-01 | |||||||
|
|
LR33020GC-25
Avago Technologies
|
Check for Price Buy | No | Obsolete | 64 | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 400 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P224 | Not Qualified | e0 | 70 °C | 224 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA224,18X18 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.456 mm | 47.244 mm | 47.244 mm | 8542.31.00.40 | PGA, PGA224,18X18 | Compliant | |||||||||||||
|
|
TC8512YM-12
Toshiba America Electronic Components
|
Check for Price Buy | Active Unconfirmed | 16 | 12 MHz | NO | 5 V | GRAPHICS PROCESSOR | 16 | 200 mA | 5.5 V | 4.5 V | COMMERCIAL | S-MPGA-P144 | Not Qualified | e0 | 70 °C | 144 | METAL | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 6.4 mm | 40 mm | 40 mm | 8542.31.00.40 | PGA-144 | ||||||||||||||
|
|
TC8512Y-16
Toshiba America Electronic Components
|
Check for Price Buy | Active Unconfirmed | 16 | 12 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 16 | 200 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P144 | Not Qualified | e0 | 70 °C | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 6.4 mm | 40 mm | 40 mm | 8542.31.00.40 | PGA-144 | |||||||||||||
|
TMS34010-40FNR
Texas Instruments
|
Check for Price Buy | Obsolete | 32 | 40 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 16 | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.5 mm | 24.2062 mm | 24.2062 mm | LCC | 68 | 8542.31.00.40 | PLASTIC, LCC-68 |