Filter Your Search
1 - 10 of 20 results
|
H13K-27.00-S-EXT-T-STBY2-TOL1
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 27 MHz | 50 ppm | 0.001 % | 5 PPM/YEAR | 35 Ω | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | 85 °C | SERIES - FUNDAMENTAL | 1 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | |||
|
H13K-27.00-S-EXT-T-STBY1-TOL1
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 27 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 35 Ω | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | 85 °C | SERIES - FUNDAMENTAL | 1 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | |||
|
H13K-27.00-S-T-STBY3-TOL1
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 27 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 35 Ω | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | 60 °C | SERIES - FUNDAMENTAL | 1 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | |||
|
H13K-27.00-S-EXT-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 27 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 35 Ω | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | 85 °C | SERIES - FUNDAMENTAL | FREQUENCY STABILITY 10 PPM AND 30 PPM PO... more | 1 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | ||
|
H13K-27.00-S-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 27 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 35 Ω | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | 60 °C | SERIES - FUNDAMENTAL | FREQUENCY STABILITY 10 PPM AND 30 PPM PO... more | 1 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | ||
|
H13K-27.00-S-T-STBY3-TOL3
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 27 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 35 Ω | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | 60 °C | SERIES - FUNDAMENTAL | 1 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | |||
|
H13K-27.00-S-EXT-T-STBY2-TOL3
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 27 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 35 Ω | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | 85 °C | SERIES - FUNDAMENTAL | 1 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | |||
|
H13K-27.00-S-EXT-T-STBY1-TOL2
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 27 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 35 Ω | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | 85 °C | SERIES - FUNDAMENTAL | 1 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | |||
|
H13K-27.00-S-EXT-T-STBY1-TOL3
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 27 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 35 Ω | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | 85 °C | SERIES - FUNDAMENTAL | 1 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | |||
|
H13K-27.00-S-EXT-T-STBY3-TOL3
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 27 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 35 Ω | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | 85 °C | SERIES - FUNDAMENTAL | 1 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 |