Filter Your Search
1 - 4 of 4 results
|
HA24-0.5-A
Bel Power Solutions
|
Check for Price | No | Obsolete | 100 V | 24 V | 110 V | 87 V | 22.8 V | 25.2 V | 1 | NO | YES | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL | 12 W | R-XXMA-X | e0 | Not Qualified | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||
|
HA24-0.5-AG
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 100 V | 24 V | 110 V | 87 V | 22.8 V | 25.2 V | 1 | NO | YES | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL | R-XXMA-X | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | MODULE | |||||
|
HA24-0.5-AG
Bel Fuse
|
Check for Price | Yes | Obsolete | 100 V | 24 V | 110 V | 87 V | 22.8 V | 25.2 V | 1 | NO | YES | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL | 12 W | R-XXMA-X | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | compliant | EAR99 | |||||||
|
HA24-0.5-AB
Bel Power Solutions
|
Check for Price | Obsolete | 240 V | 100 V | 24 V | 28 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | 14 W | R-XXMA-X | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 |