Filter Your Search
1 - 10 of 22 results
|
HA2-5127-7
Harris Semiconductor
|
Check for Price | No | Obsolete | 300 µV | 10 V/us | 150 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | -22 V | 7 V/us | 22 V | COMMERCIAL EXTENDED | 8500 | 300000 | O-MBCY-W8 | Not Qualified | e0 | 120 dB | 75 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
HA2-5127A2
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
HA2-5127-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 100 µV | 10 V/us | 80 nA | 4 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | -22 V | 7 V/us | 22 V | COMMERCIAL EXTENDED | 8500 | 700000 | O-MBCY-W8 | Not Qualified | e0 | 120 dB | 75 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||
|
HA2-5127A-5
Intersil Corporation
|
Check for Price | No | Obsolete | 60 µV | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | 7 V/us | 22 V | COMMERCIAL | 600000 | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | TO-99 | 8 | |||||||||||
|
HA2-5127A-2
Intersil Corporation
|
Check for Price | No | Obsolete | 60 µV | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | 7 V/us | 22 V | MILITARY | 600000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INTERSIL CORP | , CAN8,.2 | not_compliant | EAR99 | 8542.33.00.01 | TO-99 | 8 | |||||||||
|
HA2-5127A-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 25 µV | 10 V/us | 40 nA | 4 mA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | -22 V | 7 V/us | 22 V | COMMERCIAL EXTENDED | 8500 | 1000000 | O-MBCY-W8 | Not Qualified | e0 | 126 dB | 75 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | TO-99, 8 PIN | unknown | EAR99 | 8542.33.00.01 | |||||
|
HA2-5127A-5
Rochester Electronics LLC
|
Check for Price | Active | 25 µV | 10 V/us | 40 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | COMMERCIAL EXTENDED | 8500 | O-MBCY-W8 | COMMERCIAL | 126 dB | 75 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99, 8 PIN | unknown | TO-99 | 8 | ||||||||||||||||||
|
HA2-5127A-7
Intersil Corporation
|
Check for Price | No | Obsolete | 60 µV | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | 7 V/us | 22 V | COMMERCIAL | 600000 | O-MBCY-W8 | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INTERSIL CORP | , CAN8,.2 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
HA2-5127-5
Intersil Corporation
|
Check for Price | No | Obsolete | 300 µV | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | 7 V/us | 22 V | COMMERCIAL | 300000 | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INTERSIL CORP | , CAN8,.2 | not_compliant | EAR99 | 8542.33.00.01 | BCY | 8 | ||||||||||
|
HA2-5127A-2
Rochester Electronics LLC
|
Check for Price | Active | 25 µV | 10 V/us | 40 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | 8500 | O-MBCY-W8 | COMMERCIAL | 126 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | , | unknown | TO-99 | 8 |