Filter Your Search
1 - 4 of 4 results
|
HA1-4741-2
Intersil Corporation
|
Check for Price | No | Obsolete | 5 mV | 1.6 V/us | 325 nA | 5 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | -20 V | 20 V | MILITARY | 25000 | R-GDIP-T14 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | FRIT SEALED, CERDIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
HA1-4741-2
Harris Semiconductor
|
Check for Price | No | Transferred | 5 mV | 1.6 V/us | 325 nA | 5 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | -20 V | 20 V | MILITARY | 3500 | 50000 | R-GDIP-T14 | Not Qualified | e0 | 74 dB | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | CERDIP-14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
HA1-4741-2
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 mV | 1.6 V/us | 325 nA | 5 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 30 nA | NO | NO | NO | -20 V | NO | 20 V | MILITARY | 50000 | R-GDIP-T14 | 95 dB | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | RENESAS ELECTRONICS CORP | DIP-14 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
HA1-4741-2
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 5 mV | 1.6 V/us | 5 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | 20 V | MILITARY | 25000 | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP-14 | unknown | EAR99 | 8542.33.00.01 |