Filter Your Search
1 - 5 of 5 results
|
HA1-5104-2
Renesas Electronics Corporation
|
$28.9876 | No | Active | 3 mV | 3 V/us | 325 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | 8000 | R-GDIP-T14 | e0 | 95 dB | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | RENESAS ELECTRONICS CORP | CERDIP | 14 | F14.3 | unknown | EAR99 | 8542.33.00.01 | Renesas Electronics | |||||||||||||||||
|
HA1-5104-2
Harris Semiconductor
|
Check for Price | No | Transferred | 3 mV | 3 V/us | 325 nA | 6.5 mA | 86 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | -20 V | 1 V/us | 20 V | MILITARY | 60000 | 100000 | R-GDIP-T14 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | DIP, DIP14,.3 | ||||||||||||||
![]() |
HA1-5104-2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 mV | 3 V/us | 325 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | 8000 | R-GDIP-T14 | e0 | 95 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | 14 | unknown | FRIT SEALED, CERAMIC, DIP-14 | ||||||||||||||||||
|
HA1-5104-2
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8542.33.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
HA1-5104-2
Intersil Corporation
|
Check for Price | No | No | Transferred | 3 mV | 3 V/us | 325 nA | 6.5 mA | 86 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | -20 V | 1 V/us | 20 V | MILITARY | 60000 | 100000 | R-GDIP-T14 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | 14 | not_compliant | EAR99 | 8542.33.00.01 | FRIT SEALED, CERAMIC, DIP-14 |