Filter Your Search
1 - 2 of 2 results
|
HA12230NT
Hitachi Ltd
|
Check for Price | No | Transferred | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 15 V | 6.5 V | OTHER | R-PDIP-T30 | Not Qualified | e0 | 75 °C | -40 °C | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.1 mm | 5.06 mm | HITACHI LTD | DIP | SDIP, SDIP30,.4 | 30 | unknown | 8542.39.00.01 | ||
|
HA12230NT
Renesas Electronics Corporation
|
Check for Price | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 15 V | 6.5 V | OTHER | R-PDIP-T30 | Not Qualified | 75 °C | -40 °C | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.1 mm | 5.06 mm | RENESAS TECHNOLOGY CORP | DIP | SDIP, | 30 | unknown | 8542.39.00.01 |