Filter Your Search
1 - 3 of 3 results
|
HA13441
Hitachi Ltd
|
Check for Price | No | Obsolete | 12 V | NO | 2 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 36 mA | 13.8 V | 10.2 V | R-PZFM-T23 | Not Qualified | e0 | 23 | PLASTIC/EPOXY | ZIP | ZIP23H,.09,.6TB | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | HITACHI LTD | ZFM | ZIP, ZIP23H,.09,.6TB | 23 | unknown | EAR99 | 8542.39.00.01 | ||
|
HA13441V
Hitachi Ltd
|
Check for Price | No | Obsolete | 12 V | NO | 2 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 36 mA | 13.8 V | 10.2 V | R-PZFM-T23 | Not Qualified | e0 | 23 | PLASTIC/EPOXY | ZIP | ZIP23,.09 | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | HITACHI LTD | ZFM | ZIP, ZIP23,.09 | 23 | unknown | EAR99 | 8542.39.00.01 | ||
|
HA13441S
Hitachi Ltd
|
Check for Price | No | Obsolete | 12 V | YES | 2 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 36 mA | 13.8 V | 10.2 V | R-PSFM-G23 | Not Qualified | e0 | 23 | PLASTIC/EPOXY | SIP23,50 | RECTANGULAR | FLANGE MOUNT | TIN LEAD | GULL WING | 2.54 mm | SINGLE | HITACHI LTD | , SIP23,50 | unknown | EAR99 | 8542.39.00.01 |