Filter Your Search
1 - 3 of 3 results
|
HA16141FP
Hitachi Ltd
|
Check for Price | Yes | Transferred | 14 V | 21.2 V | 10.6 V | 1 A | YES | SINGLE | 230 kHz | THE PFC SECTION EMPLOYS AVERAGE CURRENT MODE PWM; PEAK PFC-OUT CURRENT IS 1.5A | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5.5 mm | 10.06 mm | 2.2 mm | HITACHI LTD | SOIC | SOP, SOP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
HA16141FP-E
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 14 V | 21.2 V | 10.6 V | 1 A | YES | SINGLE | 230 kHz | THE PFC SECTION EMPLOYS AVERAGE CURRENT MODE PWM; PEAK PFC-OUT CURRENT IS 1.5A | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5.5 mm | 10.06 mm | 2.2 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
HA16141FP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 14 V | 21.2 V | 10.6 V | 1 A | YES | SINGLE | 230 kHz | THE PFC SECTION EMPLOYS AVERAGE CURRENT MODE PWM; PEAK PFC-OUT CURRENT IS 1.5A | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5.5 mm | 10.06 mm | 2.2 mm | RENESAS ELECTRONICS CORP | SOIC | 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 |