Filter Your Search
1 - 3 of 3 results
|
HA16163T
Hitachi Ltd
|
Check for Price | Transferred | 12 V | 16 V | 8.5 V | 50 mA | 12 V | 10 mA | YES | PHASE-SHIFT | 2 MHz | SWITCHING CONTROLLER | 1 | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.7 mm | 1.1 mm | HITACHI LTD | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
HA16163T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 16 V | 8.5 V | 50 mA | 12 V | 10 mA | YES | PHASE-SHIFT | 2 MHz | SWITCHING CONTROLLER | 1 | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
HA16163T-E
Renesas Electronics Corporation
|
Check for Price | Yes | Transferred | 12 V | 16 V | 8.5 V | 50 mA | YES | PHASE-SHIFT | 2 MHz | SWITCHING CONTROLLER | 1 | AUTOMOTIVE | R-PDSO-G20 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, | 20 | compliant | EAR99 | 8542.39.00.01 |