Filter Your Search
1 - 3 of 3 results
|
HA17384HPS-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Lifetime Buy | 15 V | 25 V | 12 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | e4 | Not Qualified | 1 | 105 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.6 mm | 5.06 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
HA17384HPS
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 15 V | 25 V | 12 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | e0 | Not Qualified | 105 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.6 mm | 5.06 mm | RENESAS ELECTRONICS CORP | DIP | 6.30 X 9.60 MM, 2.54 MM PITCH, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
HA17384HPS
Hitachi Ltd
|
Check for Price | Yes | Transferred | 15 V | 25 V | 12 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T8 | Not Qualified | 105 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.6 mm | 5.06 mm | HITACHI LTD | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 |